895-025-521-602

Heilind Number:EDA895-025-521-602
Manufacturer:EDAC
Manufacturer Number:895-025-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, guaranteed to deliver optimal power transmission. Designed for efficiency, this straight-mount connector features 25 positions with a pitch of .1 inches, ensuring seamless integration on your board. The durable housing material, UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, making it suitable for a wide range of applications. Crafted with precision, the copper alloy contact material ensures reliable signal transfer, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Upgrade your setup with this essential component for seamless and efficient PCB connections.