895-025-521-603

Heilind Number:EDA895-025-521-603
Manufacturer:EDAC
Manufacturer Number:895-025-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-603

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing for superior durability. With 25 positions in a single row, it offers ample room for seamless data transfer. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while a row spacing of 0.2 inches optimizes layout efficiency. Upgrade your PCB connections with this essential component, a must-have in any professional setup.