895-025-521-612

Heilind Number:EDA895-025-521-612
Manufacturer:EDAC
Manufacturer Number:895-025-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-521-612

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this essential component features 25 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with top-quality UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliability in all applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both efficient and durable. Elevate your PCB assembly process with this indispensable connector, a must-have in any professional setting.