895-025-523-101

Heilind Number:EDA895-025-523-101
Manufacturer:EDAC
Manufacturer Number:895-025-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-523-101

Detailed Description

Effortlessly establish secure connections with our cutting-edge Black Board-to-Board PCB Connector. Designed for optimum performance, this connector features a single row with 25 positions, ensuring seamless communication in your electronic setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Whether you're a tech enthusiast or a professional, our connector is a must-have for seamless PCB integration and connectivity solutions. Upgrade your electronic projects with this essential component and experience enhanced performance like never before.