895-025-523-104

Heilind Number:EDA895-025-523-104
Manufacturer:EDAC
Manufacturer Number:895-025-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-523-104

Detailed Description

Enhance connectivity in your PCB layout with this sophisticated Board To Board PCB Connector. Featuring a sleek black design, it boasts a high amperage of 3A for efficient power transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. With 25 positions and a single row layout, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.