895-025-524-101

Heilind Number:EDA895-025-524-101
Manufacturer:EDAC
Manufacturer Number:895-025-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-524-101

Detailed Description

Enhance your PCB connectivity with our premium 25-position straight board-to-board connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Each contact point is meticulously crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide array of applications. Elevate your electronic projects with this essential component.