895-025-525-101

Heilind Number:EDA895-025-525-101
Manufacturer:EDAC
Manufacturer Number:895-025-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-525-101

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek black design with a single row housing, this connector offers reliable performance with 25 copper alloy contact positions. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in a wide range of electronic applications, this connector is a vital component for seamless connectivity on your PCBs.