895-025-525-102

Heilind Number:EDA895-025-525-102
Manufacturer:EDAC
Manufacturer Number:895-025-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-525-102

Detailed Description

Enhance your PCB connectivity with our 25-position Board-To-Board Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any environment. Each contact is meticulously crafted from Copper Alloy, guaranteeing efficient power transmission at a low amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers high-density connectivity without sacrificing space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze, while maintaining a secure connection. Elevate your PCB assembly with this essential component, perfect for various projects in the electronics industry.