895-025-525-108

Heilind Number:EDA895-025-525-108
Manufacturer:EDAC
Manufacturer Number:895-025-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-525-108

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, designed for seamless integration and reliable performance. Crafted with precision, these connectors feature 25 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer optimal conductivity, while a 3A amperage rating supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various environments. Trust in our quality connectors for your connectivity needs.