895-025-525-403

Heilind Number:EDA895-025-525-403
Manufacturer:EDAC
Manufacturer Number:895-025-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-525-403

Detailed Description

Enhance your PCB connectivity with our 25-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. The copper alloy contacts ensure reliable performance, with a low 3A amperage for efficient power transfer. With a compact .1-inch pitch and .2-inch row spacing, it offers precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our high-quality connector to optimize your electronic connections.