895-025-525-412

Heilind Number:EDA895-025-525-412
Manufacturer:EDAC
Manufacturer Number:895-025-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-525-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. The contact material is Copper Alloy, guaranteeing efficient and stable performance. With a straight mount orientation, this connector offers easy installation and secure connectivity for your electronic devices. Perfect for various applications in the electronics industry, this connector is a must-have for any PCB project.