895-025-540-103

Heilind Number:EDA895-025-540-103
Manufacturer:EDAC
Manufacturer Number:895-025-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-540-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, perfect for compact PCB designs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from copper alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient connections. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector.