895-025-540-412

Heilind Number:EDA895-025-540-412
Manufacturer:EDAC
Manufacturer Number:895-025-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-540-412

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring 25 positions in a single row, this connector ensures seamless and efficient board-to-board connectivity. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and secure PCB connections.