895-025-540-603

Heilind Number:EDA895-025-540-603
Manufacturer:EDAC
Manufacturer Number:895-025-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-540-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board-To-Board PCB Connector. Featuring 25 positions in a single row, it ensures seamless data transmission while maintaining a compact design. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. Copper alloy contacts provide reliable conductivity, with a 3A amperage rating for efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects.