895-025-541-108

Heilind Number:EDA895-025-541-108
Manufacturer:EDAC
Manufacturer Number:895-025-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, meticulously designed for reliable and efficient board-to-board connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and safety. The 25 copper alloy contacts ensure seamless data transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for versatile applications. Upgrade your setup with this essential component for seamless and secure electronic connections.