895-025-541-402

Heilind Number:EDA895-025-541-402
Manufacturer:EDAC
Manufacturer Number:895-025-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-541-402

Detailed Description

Easily connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 25 positions with a single row configuration, ensuring efficient data transfer. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various settings, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its performance for seamless board-to-board connections.