895-025-541-404

Heilind Number:EDA895-025-541-404
Manufacturer:EDAC
Manufacturer Number:895-025-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-541-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, offering optimal efficiency for your electronic projects. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Crafted with Copper Alloy contacts, it ensures reliable and efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in industries such as telecommunications, consumer electronics, and automotive. Upgrade your connectivity solutions with this black-colored connector, designed for straight mount orientation, and experience seamless and efficient performance like never before.