895-025-541-412

Heilind Number:EDA895-025-541-412
Manufacturer:EDAC
Manufacturer Number:895-025-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-541-412

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. With a low amperage of 3 A and durable housing material made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance. Featuring a single row with 25 positions, it offers seamless integration for your circuit boards. The contact material, Copper Alloy, guarantees efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise positioning on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this high-quality connector, perfect for professional use in the electronics industry.