895-025-542-101

Heilind Number:EDA895-025-542-101
Manufacturer:EDAC
Manufacturer Number:895-025-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-542-101

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring 25 positions in a single row, it ensures efficient and seamless power transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The contact material, made of Copper Alloy, further enhances conductivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.