895-025-542-102

Heilind Number:EDA895-025-542-102
Manufacturer:EDAC
Manufacturer Number:895-025-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 25 positions offer ample room for secure connections, while the straight mount orientation ensures easy installation. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees reliability even in harsh environments. With a 3A amperage and a temperature range of -40 to 105°C, it's ideal for various applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it perfect for intricate circuit designs. Elevate your electronics projects with this essential connector.