895-025-542-412

Heilind Number:EDA895-025-542-412
Manufacturer:EDAC
Manufacturer Number:895-025-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-542-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row of 25 positions with a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. The contact material is a reliable Copper Alloy, ensuring secure and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for seamless board-to-board connections. Its straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless and efficient PCB integration.