895-025-544-102

Heilind Number:EDA895-025-544-102
Manufacturer:EDAC
Manufacturer Number:895-025-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation, making installation a breeze. With 25 positions and a single row configuration, it offers ample room for efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this black-colored connector, perfect for a wide range of applications.