895-025-544-404

Heilind Number:EDA895-025-544-404
Manufacturer:EDAC
Manufacturer Number:895-025-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-544-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 25 positions and a single row design, it offers seamless integration for your PCB assembly. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise connections on your board. The contact material, made of Copper Alloy, guarantees excellent conductivity. This connector, with a straight mount orientation, is designed for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.