895-025-558-101

Heilind Number:EDA895-025-558-101
Manufacturer:EDAC
Manufacturer Number:895-025-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in various applications. With a right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material provides reliable conductivity, while the 25 positions and 1 row design cater to diverse connection needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees performance in both extreme cold and hot environments. Elevate your PCB assembly with this essential connector for seamless and robust inter-board communication.