895-025-558-108

Heilind Number:EDA895-025-558-108
Manufacturer:EDAC
Manufacturer Number:895-025-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-558-108

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it guarantees reliable performance. With 25 positions in a single row and a .1-inch pitch, this connector offers seamless integration on your PCB. Its right-angle mount orientation and .2-inch row spacing ensure versatility in various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.