895-025-558-403

Heilind Number:EDA895-025-558-403
Manufacturer:EDAC
Manufacturer Number:895-025-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-558-403

Detailed Description

Easily connect your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design and made with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe connections. This connector boasts 25 positions with copper alloy contacts for efficient power transmission, while its right-angle mount orientation offers versatility in installation. With a low pitch of .1 inches and tight row spacing of .2 inches, it's perfect for compact PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.