895-025-558-404

Heilind Number:EDA895-025-558-404
Manufacturer:EDAC
Manufacturer Number:895-025-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this connector features 25 positions in a single row configuration, ensuring optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient and reliable connectivity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your PCB connections with this essential component.