895-025-558-602

Heilind Number:EDA895-025-558-602
Manufacturer:EDAC
Manufacturer Number:895-025-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-558-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 25 positions with a single row configuration, ensuring optimal performance in your electronic setups. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability, while the copper alloy contact material and right-angle mount orientation offer efficient power transfer. With a pitch of .1 inches and a row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Elevate your PCB connectivity game with this essential component.