895-025-558-603

Heilind Number:EDA895-025-558-603
Manufacturer:EDAC
Manufacturer Number:895-025-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 25 positions with a single row for efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronic setups with this essential component.