895-025-559-403

Heilind Number:EDA895-025-559-403
Manufacturer:EDAC
Manufacturer Number:895-025-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-025-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-025-559-403

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 25 positions in a single row with a pitch of .1 inches, perfect for streamlined PCB assembly. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a right-angle mount orientation, it offers flexibility in placement, and its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector to deliver superior performance and durability for all your PCB connectivity needs.