895-026-500-101

Heilind Number:EDA895-026-500-101
Manufacturer:EDAC
Manufacturer Number:895-026-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-500-101

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration on your circuit boards, this connector features 26 positions, ensuring efficient data transmission. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it offers optimal conductivity. Its straight mount orientation and 1-row layout make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity game with this essential component.