895-026-500-504

Heilind Number:EDA895-026-500-504
Manufacturer:EDAC
Manufacturer Number:895-026-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-500-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-500-504

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 26 positions in a straight mount orientation, perfect for seamless integration in your PCB setup. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.