895-026-520-112

Heilind Number:EDA895-026-520-112
Manufacturer:EDAC
Manufacturer Number:895-026-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-112

Detailed Description

Enhance your PCB connectivity with our premium Board-To-Board Card Edge Connector. Designed for optimal performance, this sleek connector features 26 positions in a single row, ensuring seamless data transmission. The black housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, making it a must-have in any tech enthusiast's toolkit. Elevate your PCB design with this essential component.