895-026-520-201

Heilind Number:EDA895-026-520-201
Manufacturer:EDAC
Manufacturer Number:895-026-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-201

Detailed Description

Enhance your electronic connections with this high-performance PCB Connector in sleek black. Designed for efficiency and reliability, it boasts a double-row configuration with 26 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.