895-026-520-202

Heilind Number:EDA895-026-520-202
Manufacturer:EDAC
Manufacturer Number:895-026-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-202

Detailed Description

Enhance your PCB connections with this sleek and efficient Board-to-Board Connector. Designed for seamless integration, it features 26 positions across two rows, ensuring optimal connectivity for your electronic components. The black housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, precision and stability are paramount. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.