895-026-520-402

Heilind Number:EDA895-026-520-402
Manufacturer:EDAC
Manufacturer Number:895-026-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 26 positions, ensuring seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Designed for straight mount orientation, it's ideal for various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and consumer applications. Upgrade your connectivity solutions with this essential component.