895-026-520-404

Heilind Number:EDA895-026-520-404
Manufacturer:EDAC
Manufacturer Number:895-026-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in challenging environments. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches enable precise alignment. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, this connector offers versatility for various applications. Upgrade your PCB assembly with this essential component.