895-026-520-412

Heilind Number:EDA895-026-520-412
Manufacturer:EDAC
Manufacturer Number:895-026-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With 26 positions in a single row and a pitch of .1 inches, this connector ensures seamless data transfer between boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in challenging environments. The copper alloy contact material offers excellent conductivity, while the straight mount orientation facilitates easy installation. Operating between -40 and 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and efficiency.