895-026-520-502

Heilind Number:EDA895-026-520-502
Manufacturer:EDAC
Manufacturer Number:895-026-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers reliable power delivery with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches row spacing, provide seamless signal transmission across 26 positions. Designed for straight mount orientation, it ensures a secure and stable connection on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.