895-026-520-512

Heilind Number:EDA895-026-520-512
Manufacturer:EDAC
Manufacturer Number:895-026-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-512

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Designed for optimal performance, it features 26 positions across two rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. The copper alloy contact material and 3A amperage rating further enhance its reliability. Suitable for a wide range of applications, this connector offers straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.