895-026-520-602

Heilind Number:EDA895-026-520-602
Manufacturer:EDAC
Manufacturer Number:895-026-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-602

Detailed Description

Enhance your PCB assembly with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a single row layout and a pitch of .1 inch. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation and compact .2 inch row spacing make it easy to install, while its black color adds a sleek touch to your design. Upgrade your connectivity solutions with this essential component, perfect for a variety of applications.