895-026-520-604

Heilind Number:EDA895-026-520-604
Manufacturer:EDAC
Manufacturer Number:895-026-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of 0.1 inches and a row spacing of 0.2 inches, ensuring precision and efficiency in your connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it offers reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation allows for easy installation on your PCB, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.