895-026-520-804

Heilind Number:EDA895-026-520-804
Manufacturer:EDAC
Manufacturer Number:895-026-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-804

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector delivers both power and versatility. Elevate your electronic connections with this essential component.