895-026-520-812

Heilind Number:EDA895-026-520-812
Manufacturer:EDAC
Manufacturer Number:895-026-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-520-812

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Engineered for optimal performance, this connector offers a reliable amperage of 3A, perfect for various electronic applications. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures long-lasting durability and efficient conductivity. With two rows and 26 positions, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's versatile and easy to use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.