895-026-521-102

Heilind Number:EDA895-026-521-102
Manufacturer:EDAC
Manufacturer Number:895-026-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-102

Detailed Description

Enhance your PCB connectivity with this sleek, black Board To Board Card Edge Connector. Designed for seamless integration, its UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments. With 26 positions and a row spacing of .2 inches, it offers ample versatility for your circuitry needs. Crafted with Copper Alloy contacts and operating efficiently at temperatures ranging from -40 to 105°C, this connector guarantees optimal conductivity and durability. Its straight mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Elevate your electronic projects with this essential component.