895-026-521-203

Heilind Number:EDA895-026-521-203
Manufacturer:EDAC
Manufacturer Number:895-026-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-203

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 26 positions across 2 rows, allowing for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mounting is guaranteed. The copper alloy contact material and straight mount orientation further contribute to its reliability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic applications. Upgrade your setup with this essential component, a must-have in any professional or DIY project.