895-026-521-208

Heilind Number:EDA895-026-521-208
Manufacturer:EDAC
Manufacturer Number:895-026-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-208

Detailed Description

Efficiently connect circuit boards with our Black Board-to-Board PCB Connector. With a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging environments. Featuring two rows and 26 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed to meet your connectivity needs with reliability and precision. Perfect for a wide range of electronic projects, it's a versatile and essential component for any setup.