895-026-521-212

Heilind Number:EDA895-026-521-212
Manufacturer:EDAC
Manufacturer Number:895-026-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it offers a total of 26 positions for optimal signal transfer. Whether you're building a new system or upgrading an existing one, this connector, operating flawlessly in temperatures ranging from -40 to 105°C, guarantees reliable performance. Join the future of connectivity with this essential component for your electronic projects.