895-026-521-403

Heilind Number:EDA895-026-521-403
Manufacturer:EDAC
Manufacturer Number:895-026-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-403

Detailed Description

Effortlessly connect and power up your devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features 26 positions in a single row, allowing for seamless communication. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees efficient power transmission. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity with this essential component.