895-026-521-407

Heilind Number:EDA895-026-521-407
Manufacturer:EDAC
Manufacturer Number:895-026-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-026-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-026-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 26 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, the connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, guaranteeing reliable performance in diverse environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your circuit board. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your connectivity solutions with this black-colored connector, perfect for various applications in the industrial and electronic sectors.